Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - BUCHANAN |
|---|---|
| Manufacturer Part No | 1-282836-0Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 09H8238 |
| Product Range | Buchanan Series |
| Your Part Number | |
| Technical Datasheet |
570 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.470 |
| 10+ | $5.050 |
| 25+ | $4.750 |
| 50+ | $4.370 |
| 100+ | $4.190 |
| 250+ | $3.870 |
| 500+ | $3.710 |
| 1000+ | $3.570 |
Price for:Each
Minimum: 1
Multiple: 1
$7.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - BUCHANAN |
|---|---|
| Manufacturer Part No | 1-282836-0Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 09H8238 |
| Product Range | Buchanan Series |
| Technical Datasheet | |
| Pitch Spacing | 5mm |
| No. of Positions | 10Positions |
| Wire Size AWG Min | 30AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.3mm² |
| Wire Connection Method | Screw |
| Rated Current | 13.5A |
| Rated Voltage | 300V |
| Block Orientation | Through Hole Right Angle |
| Product Range | Buchanan Series |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The 1-282836-0 is a 10-position 1-row low profile PCB Terminal Block with a 5mm centreline, side wire entry and M3 screw clamp terminals that accept a wire size range of 30 to 16AWG. This 5.0mm low profile PCB terminal block have an interlocking feature and is made from green polyamide 6.6 GF housing and tin-plated brass contacts. Ease of assembly is facilitated by built-in interlocks on the housings.
- Vertical mounting angle
- Nickel-plated brass screw
- Easy to assembly
- -40 to +105°C Operating temperature range
Technical Specifications
| Pitch Spacing | 5mm |
|---|---|
| Wire Size AWG Min | 30AWG |
| Conductor Area CSA | 1.3mm² |
| Rated Current | 13.5A |
| Block Orientation | Through Hole Right Angle |
| SVHC | Lead (04-Feb-2026) |
| No. of Positions | 10Positions |
|---|---|
| Wire Size AWG Max | 16AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 300V |
| Product Range | Buchanan Series |
Alternatives for 1-282836-0
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
