Print Page
Image is for illustrative purposes only. Please refer to product description.

49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.180 |
| 5+ | $69.420 |
| 10+ | $68.440 |
| 25+ | $66.830 |
| 50+ | $63.600 |
| 100+ | $57.700 |
| 250+ | $52.500 |
Price for:Each
Minimum: 1
Multiple: 1
$76.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part NoLXPRF 400V
Newark Part No.04AC8481
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC25V
Supply Voltage Max400VAC
Power Consumption8VA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Contact Current
8A
Contact Voltage VAC
250V
Contact Voltage VDC
25V
Power Consumption
8VA
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
400VAC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
