Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROYCE CONTROL
Manufacturer Part NoLMWVR 12-240V AC/DC
Newark Part No.04AC8460
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part NoLMWVR 12-240V AC/DC
Newark Part No.04AC8460
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC25V
Supply Voltage Max230VAC
Power Consumption1.4VA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Contact Current
8A
Contact Voltage VAC
250V
Contact Voltage VDC
25V
Power Consumption
1.4VA
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
230VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate