Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROYCE CONTROL
Manufacturer Part NoLEDO 12-230V AC/DCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04AC8401
Product RangeLEDO
Your Part Number
128 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.410 |
| 5+ | $34.860 |
| 10+ | $33.350 |
| 25+ | $31.650 |
| 50+ | $29.530 |
| 100+ | $27.820 |
| 250+ | $25.270 |
Price for:Each
Minimum: 1
Multiple: 1
$37.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part NoLEDO 12-230V AC/DCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04AC8401
Product RangeLEDO
Technical Datasheet
Product RangeLEDO
Timer FunctionsDelay-On-Operate
Time Min0.1s
Time Max100h
No. of Timing Ranges7Ranges
Timer Output1 Changeover Relay
Supply Voltage Max230V
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
LEDO
Time Min
0.1s
No. of Timing Ranges
7Ranges
Supply Voltage Max
230V
Connection / Termination
Screw Terminals
Timer Functions
Delay-On-Operate
Time Max
100h
Timer Output
1 Changeover Relay
Current Rating Nom
8A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
