Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROYCE CONTROL
Manufacturer Part NoLEDK 12-230V AC/DCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04AC8400
Product RangeLEDK
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.330 |
| 5+ | $55.280 |
| 10+ | $52.900 |
| 25+ | $50.200 |
| 50+ | $46.830 |
| 100+ | $44.120 |
| 250+ | $40.080 |
Price for:Each
Minimum: 1
Multiple: 1
$59.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part NoLEDK 12-230V AC/DCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04AC8400
Product RangeLEDK
Technical Datasheet
Product RangeLEDK
Timer FunctionsMultifunction
Time Min0.1s
Time Max100h
No. of Timing Ranges7Ranges
Timer Output1 Changeover Relay
Supply Voltage Max230V
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
LEDK
Time Min
0.1s
No. of Timing Ranges
7Ranges
Supply Voltage Max
230V
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
100h
Timer Output
1 Changeover Relay
Current Rating Nom
8A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
