Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.940 |
| 5+ | $16.540 |
| 10+ | $16.140 |
Price for:Each
Minimum: 1
Multiple: 1
$16.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Label Tape Type
Adhesive
Tape Width
29mm
Label Tape Color
Black on White
Product Range
-
Tape Length
90mm
Tape Material
Paper
For Use With
Brother QL Series Label Printer
SVHC
Decamethylcyclopentasiloxane (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
