Print Page
7,004 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.500 |
| 10+ | $16.370 |
| 25+ | $15.900 |
| 50+ | $14.350 |
| 100+ | $13.510 |
| 250+ | $11.880 |
| 500+ | $11.490 |
Price for:Each
Minimum: 1
Multiple: 1
$17.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SFH 551/1-1V from Avago is a 5MBd receiver diode with TTL out and direct fiber connector for polymer optical fiber applications. This device is a low cost 650nm digital receiver diode for simple optical data transmission with polymer optical fiber. It incorporates a photodetector with integrated IC and provides a TTL output signal and works with the Avago SFH757 transmitter diode.
- Bipolar IC with open collector output
- Sensitive in visible and near IR range
- Low switching threshold
- 2.2mm aperture holds standard 980μm/1000μm/2200μm plastic fiber
- No fiber stripping required
- Moulded microlens for efficient coupling
- Maximum photosensitivity wavelength of 700nm
Applications
Fibre Optics, Industrial, Consumer Electronics
Technical Specifications
Wavelength Typ
700nm
Data Transmission Distance
0m
SVHC
No SVHC (23-Jan-2024)
Data Rate Max
5Mbps
Product Range
SFH
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

