Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHSMS-C150
Newark Part No.
Re-Reel60AC3681
Cut Tape60AC3681
Product RangeHSMS-Cxxx Series
Your Part Number
Technical Datasheet
70 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.305 |
| 10+ | $0.208 |
| 25+ | $0.191 |
| 50+ | $0.174 |
| 100+ | $0.157 |
| 250+ | $0.144 |
| 500+ | $0.130 |
| 1000+ | $0.121 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMS-C150
Newark Part No.
Re-Reel60AC3681
Cut Tape60AC3681
Product RangeHSMS-Cxxx Series
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size1206 [3216 Metric]
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ626nm
Luminous Intensity10mcd
Viewing Angle170°
Lens ShapeRectangular
Product RangeHSMS-Cxxx Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HSMS-C150 is a HER SMD chip LED. It is designed in an industry standard package 3.2 x 1.6mm footprint that is excellent for all around use. It is compatible with IR reflow solder processes. The small size and wide viewing angle make this LED prime choices for backlighting applications and front panel illumination especially where space is a premium.
- Small size
- 25mA DC forward current
- Compatible with IR solder
- Untinted/diffused lens, made of GaP
- Operating temperature range from -40°C to +85°C
- Industry standard 1.6 x 0.8mm footprint
Technical Specifications
LED Color
Red
LED Case Size
1206 [3216 Metric]
Forward Voltage
2.1V
Luminous Intensity
10mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
626nm
Viewing Angle
170°
Product Range
HSMS-Cxxx Series
MSL
MSL 2A - 4 weeks
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability