Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSMS-A100-L00J1Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.86AK7449
Your Part Number
56,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 2000+ | $0.206 |
| 4000+ | $0.199 |
| 8000+ | $0.194 |
| 12000+ | $0.186 |
| 20000+ | $0.178 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$412.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMS-A100-L00J1Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.86AK7449
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ626nm
Luminous Intensity15mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
LED Color
Red
LED Case Size
PLCC-2
Forward Voltage
2.2V
Luminous Intensity
15mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
626nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
