Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHSMS-A100-L00J1
Newark Part No.
Re-Reel97K1684
Cut Tape97K1684
Your Part Number
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.487 |
| 10+ | $0.329 |
| 25+ | $0.304 |
| 50+ | $0.278 |
| 100+ | $0.253 |
| 250+ | $0.233 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMS-A100-L00J1
Newark Part No.
Re-Reel97K1684
Cut Tape97K1684
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ626nm
Luminous Intensity15mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Alternatives for HSMS-A100-L00J1
1 Product Found
Product Overview
PLCC-2, surface mount LED indicator have high reliability performance and designed to work under a wide range of environmental conditions. Ideally suited to be used in interior automotive, electronic signs and signals and office automation, home appliances, industrial equipment.
- GaP dice technology
- Compatible with both IR and TTW soldering process
Technical Specifications
LED Color
Red
LED Case Size
PLCC-2
Forward Voltage
2.2V
Luminous Intensity
15mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
626nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate