Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HSMR-C190Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel86AK7448 Re-Reel58Y4905RL Cut Tape58Y4905 |
| Your Part Number | |
| Technical Datasheet |
20,566 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.984 | $4.92 |
| Total Price | $4.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.984 |
| 10+ | $0.706 |
| 15+ | $0.664 |
| 25+ | $0.621 |
| 50+ | $0.579 |
| 125+ | $0.536 |
| 250+ | $0.525 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.380 |
| 8000+ | $0.364 |
| 12000+ | $0.357 |
| 20000+ | $0.348 |
| 40000+ | $0.343 |
| 100000+ | $0.336 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HSMR-C190Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel86AK7448 Re-Reel58Y4905RL Cut Tape58Y4905 |
| Technical Datasheet | |
| LED Color | Blue |
| LED Mounting | SMD |
| LED Case Size | 0.8mm x 1mm |
| Forward Current If | 20mA |
| Forward Voltage | 3.4V |
| Wavelength Typ | 473nm |
| Luminous Intensity | 55mcd |
| Viewing Angle | 140° |
| Lens Shape | Rectangular |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 2A - 4 weeks |
| SVHC | To Be Advised |
Technical Specifications
| LED Color | Blue |
|---|---|
| LED Case Size | 0.8mm x 1mm |
| Forward Voltage | 3.4V |
| Luminous Intensity | 55mcd |
| Lens Shape | Rectangular |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 473nm |
| Viewing Angle | 140° |
| Product Range | - |
| MSL | MSL 2A - 4 weeks |
Technical Docs (2)
Alternatives for HSMR-C190
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
