Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHSMQ-C230
Newark Part No.57AC2182
Your Part Number
Technical Datasheet
4,049 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMQ-C230
Newark Part No.57AC2182
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size-
Forward Current If20mA
Forward Voltage3.9V
Wavelength Typ523nm
Luminous Intensity112.5mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HSMQ-C230 is a green colour side-mount ChipLED. Its small form factor allows flexible board design, and the LED can be closely mounted, thus offering maximum miniaturization benefits to the user. The low package height of 0.3mm makes it an ideal solution for an application that has limited head room, such as wearables and small portable handheld devices. By using efficient and high brightness InGaN LED materials, this product is capable of delivering high light output. It is compatible with industry-standard automatic machine placement and reflow soldering. Applications include backlighting, indicator.
- LEDs with InGaN die
- Surface-mount device with 0.30mm height
- Compatible with reflow soldering
- 20mA DC forward current (TJ = 25°C)
- 2.9 to 3.9V forward voltage (TJ = 25°C, IF = 20mA)
- 523nm typical dominant wavelength (TJ = 25°C, IF = 20mA)
- 112.5mcd minimum luminous intensity (TJ = 25°C, IF = 20mA)
- 140° typical viewing angle (TJ = 25°C, IF = 20 mA)
- Operating temperature range from -40 to +85°C
Technical Specifications
LED Color
Green
LED Case Size
-
Forward Voltage
3.9V
Luminous Intensity
112.5mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
523nm
Viewing Angle
140°
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability