Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HSMG-C280Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel68Y1168RL Cut Tape68Y1168 |
| Your Part Number | |
| Technical Datasheet |
25,630 In Stock
128,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.340 | $1.70 |
| Total Price | $1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.340 |
| 10+ | $0.232 |
| 15+ | $0.215 |
| 25+ | $0.198 |
| 50+ | $0.181 |
| 125+ | $0.164 |
| 250+ | $0.149 |
| 500+ | $0.134 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HSMG-C280Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel68Y1168RL Cut Tape68Y1168 |
| Technical Datasheet | |
| LED Color | Green |
| LED Mounting | SMD |
| LED Case Size | 1005 |
| Forward Current If | 20mA |
| Forward Voltage | 2.2V |
| Wavelength Typ | 572nm |
| Luminous Intensity | 15mcd |
| Viewing Angle | 130° |
| Lens Shape | Rectangular |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 2A - 4 weeks |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| LED Color | Green |
|---|---|
| LED Case Size | 1005 |
| Forward Voltage | 2.2V |
| Luminous Intensity | 15mcd |
| Lens Shape | Rectangular |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (21-Jan-2025) |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 572nm |
| Viewing Angle | 130° |
| Product Range | - |
| MSL | MSL 2A - 4 weeks |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
