Print Page
Image is for illustrative purposes only. Please refer to product description.

8,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 4000+ | $0.954 |
| 8000+ | $0.936 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$3,816.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMF-C163Copy
Newark Part No.86AK7436
Technical Datasheet
LED ColorGreen, Red
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColorR 20mA, G 10mA
Luminous Intensity / ColorR 90mcd, G 45mcd
Forward Voltage / ColorR 1.9V, G 3.4V
Wavelength / ColourR 626nm, G 525nm
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
LED Color
Green, Red
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Color
R 90mcd, G 45mcd
Wavelength / Colour
R 626nm, G 525nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
R 20mA, G 10mA
Forward Voltage / Color
R 1.9V, G 3.4V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for HSMF-C163
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
