Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHSMF-C116
Newark Part No.86AK7433
Your Part Number
Technical Datasheet
12,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 4000+ | $0.737 |
| 8000+ | $0.723 |
| 16000+ | $0.709 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$2,948.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMF-C116
Newark Part No.86AK7433
Technical Datasheet
LED ColorRed, Green, Blue
LED MountingSMD
Bulb Size1mm x 1mm
Viewing Angle140°
Lens ShapeRectangular
Forward Current / ColorR 10mA, G 5mA, B 5mA
Luminous Intensity / ColorR 80mcd, G 220mcd, B 45mcd
Forward Voltage / ColorR 2.2V, G 3.1V, B 3.3V
Wavelength / ColourR 622nm, G 528nm, B 471nm
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
1mm x 1mm
Lens Shape
Rectangular
Luminous Intensity / Color
R 80mcd, G 220mcd, B 45mcd
Wavelength / Colour
R 622nm, G 528nm, B 471nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Color
R 10mA, G 5mA, B 5mA
Forward Voltage / Color
R 2.2V, G 3.1V, B 3.3V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for HSMF-C116
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability