Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HSMF-C113Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel86AK7431 Re-Reel97K1647RL Cut Tape97K1647 |
| Your Part Number | |
| Technical Datasheet |
15,560 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.220 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 50+ | $0.867 |
| 100+ | $0.650 |
| 250+ | $0.602 |
| 500+ | $0.554 |
| 1000+ | $0.523 |
| 2500+ | $0.513 |
| 5000+ | $0.502 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.602 |
| 6000+ | $0.576 |
| 9000+ | $0.573 |
| 15000+ | $0.541 |
| 30000+ | $0.530 |
| 75000+ | $0.519 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HSMF-C113Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel86AK7431 Re-Reel97K1647RL Cut Tape97K1647 |
| Technical Datasheet | |
| LED Color | Red, Green, Blue |
| LED Mounting | SMD - Right Angle |
| Bulb Size | - |
| Viewing Angle | 125° |
| Lens Shape | Dome |
| Forward Current / Color | R 20mA, G 20mA, B 20mA |
| Luminous Intensity / Color | R 80mcd, G 50mcd, B 60mcd |
| Forward Voltage / Color | R 1.9V, G 2V, B 3.4V |
| Wavelength / Colour | R 626nm, G 572nm, B 470nm |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 2A - 4 weeks |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The HSMF-C113 is a right angle surface-mount Tri-colour Chip LED designed in an ultra small package for miniaturization. With the freedom to have any combination of colours from mixing of the 3 primary colours, this will yield a wide variety of colours to suit every application and product theme. The small size, narrow footprint and low profile make this LED excellent for back-lighting, status indication and front panel illumination applications.
- Common anode
- Diffused optics
- High brightness using AlInGaP and InGaN die technology
- Compatible with reflow soldering
Technical Specifications
| LED Color | Red, Green, Blue |
|---|---|
| Bulb Size | - |
| Lens Shape | Dome |
| Luminous Intensity / Color | R 80mcd, G 50mcd, B 60mcd |
| Wavelength / Colour | R 626nm, G 572nm, B 470nm |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (21-Jan-2025) |
| LED Mounting | SMD - Right Angle |
|---|---|
| Viewing Angle | 125° |
| Forward Current / Color | R 20mA, G 20mA, B 20mA |
| Forward Voltage / Color | R 1.9V, G 2V, B 3.4V |
| Product Range | - |
| MSL | MSL 2A - 4 weeks |
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
