Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSMF-A341-A00J1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel86AK7430
Re-Reel97K1646RL
Cut Tape97K1646
Your Part Number
19,504 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.380 | $2.38 |
| Total Price | $2.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 50+ | $1.760 |
| 100+ | $1.400 |
| 250+ | $1.320 |
| 500+ | $1.240 |
| 1000+ | $1.190 |
| 2500+ | $1.130 |
| 5000+ | $1.090 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $1.260 |
| 40000+ | $1.230 |
| 60000+ | $1.210 |
| 100000+ | $1.180 |
| 200000+ | $1.160 |
| 500000+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMF-A341-A00J1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel86AK7430
Re-Reel97K1646RL
Cut Tape97K1646
Technical Datasheet
LED ColorRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRound
Forward Current / ColorR 30mA, G 30mA, B 30mA
Luminous Intensity / ColorR 80mcd, G 160mcd, B 40mcd
Forward Voltage / ColorR 1.9V, G 3.4V, B 3.4V
Wavelength / ColourR 626nm, G 525nm, B 470nm
Product Range-
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCTo Be Advised
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
-
Lens Shape
Round
Luminous Intensity / Color
R 80mcd, G 160mcd, B 40mcd
Wavelength / Colour
R 626nm, G 525nm, B 470nm
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
R 30mA, G 30mA, B 30mA
Forward Voltage / Color
R 1.9V, G 3.4V, B 3.4V
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
