Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHSMA-C265
Newark Part No.
Re-Reel58Y4886
Cut Tape58Y4886
Your Part Number
Technical Datasheet
114 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.518 |
| 10+ | $0.355 |
| 25+ | $0.327 |
| 50+ | $0.298 |
| 100+ | $0.270 |
| 250+ | $0.249 |
| 500+ | $0.227 |
| 1000+ | $0.213 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMA-C265
Newark Part No.
Re-Reel58Y4886
Cut Tape58Y4886
Technical Datasheet
LED ColorAmber
LED MountingSMD
LED Case Size1.2mm x 1.25mm
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ592nm
Luminous Intensity75mcd
Viewing Angle150°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HSMA-C265 is a high performance amber Chip LED with untinted/non-diffused lens, made of AlInGaP. The AlInGaP material has a very high luminous efficiency, capable of producing high light output over a wide range of drive currents. This is binned by both colour and intensity. This LED comes in reverse mount package which is suitable for space saving.
- High brightness AlInGaP material
- Diffused optics
- Compatible with IR soldering
- -40 to 85°C Operating temperature range
Technical Specifications
LED Color
Amber
LED Case Size
1.2mm x 1.25mm
Forward Voltage
1.9V
Luminous Intensity
75mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
592nm
Viewing Angle
150°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Alternatives for HSMA-C265
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate