Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-Y402-G0000Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83X9211
Your Part Number
40,062 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.360 |
| 10+ | $0.245 |
| 15+ | $0.227 |
| 25+ | $0.209 |
| 50+ | $0.191 |
| 125+ | $0.173 |
| 250+ | $0.157 |
| 500+ | $0.141 |
Price for:Each
Minimum: 5
Multiple: 5
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-Y402-G0000Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83X9211
Technical Datasheet
LED ColorOrange
LED MountingThrough Hole
LED Case Size3mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ605nm
Luminous Intensity29mcd
Viewing Angle45°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
T-1 (3mm) GaAsP LED lamp widely used in general purpose indicator and back lighting applications. Suitable for use in status indicator, backlighting front panels, light pipe sources and lighted switches.
- Low power consumption
- High efficiency
- Versatile mounting on PCB or panel
- I.C. compatible/low current requirement
- Popular T-1 package
Technical Specifications
LED Color
Orange
LED Case Size
3mm
Forward Voltage
2.1V
Luminous Intensity
29mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
605nm
Viewing Angle
45°
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for HLMP-Y402-G0000
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
