Print Page
Image is for illustrative purposes only. Please refer to product description.

181 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.110 | $0.135 |
| 10+ | $0.783 | $0.135 |
| 100+ | $0.580 | $0.135 |
| 500+ | $0.490 | $0.135 |
| 1000+ | $0.460 | $0.135 |
| 4000+ | $0.436 | $0.135 |
| 10000+ | $0.391 | $0.135 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-KB45-A0000Copy
Newark Part No.97K1450
Technical Datasheet
LED ColorBlue
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ470nm
Luminous Intensity30mcd
Viewing Angle40°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HLMP-KB45-A0000 is a blue LED lamp designed in industry standard T-1 package with clear and non diffused optics. It is ideal for use as indicators and for general purpose lighting. It offers color differentiation as blue is attractive and not widely available. 470λd typical color, dominant wavelength, 464λpeak typical peak wavelength and 40° typical viewing angle. Typical applications include status indicators, small message panel and running and decorative lights for commercial use.
- General purpose leads
- Reliable and rugged
- Binned for color and intensity
Technical Specifications
LED Color
Blue
LED Case Size
T-1 (3mm)
Forward Voltage
3.2V
Luminous Intensity
30mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
40°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
