710 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $0.853 |
| 10+ | $0.611 |
| 100+ | $0.474 |
| 500+ | $0.406 |
| 1000+ | $0.373 |
| 4000+ | $0.353 |
| 10000+ | $0.317 |
Product Information
Product Overview
The HLMP-EG08-Y2000 is a red LED Lamp made of AlInGaP. It provides superior light output for excellent readability in sunlight and is extremely reliable. AlInGaP LED technology provides extremely stable light output over long periods of time. Precision optical performance lamp utilizes the aluminium indium gallium phosphide (AlInGaP) technology. This lamp is untinted, non-diffused, T-1-3/4 packages incorporating second generation optics producing well defined spatial radiation patterns at specific viewing cone angles. It is made with an advanced optical grade epoxy, offering superior high temperature and high moisture resistance performance in outdoor signal and sign application. The maximum LED junction temperature limit of +130°C enables high temperature operation in bright sunlight conditions. The epoxy contains both UV-A and UV-B inhibitors to reduce the effects of long term exposure to direct sunlight.
- High luminous output
- -40 to 100°C Operating temperature range
- Superior resistance to moisture
- Well defined spatial radiation patterns
Applications
Signalling, Automotive, LED Lighting
Technical Specifications
Red
T-1 3/4 (5mm)
20mA
626nm
8°
-
-
Through Hole
T-1 3/4 (5mm)
1.9V
27cd
Round
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for HLMP-EG08-Y2000
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate