Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.240 | $0.126 |
| 10+ | $0.871 | $0.126 |
| 100+ | $0.649 | $0.126 |
| 500+ | $0.550 | $0.126 |
| 1000+ | $0.518 | $0.126 |
| 4000+ | $0.454 | $0.126 |
| 10000+ | $0.412 | $0.126 |
Price for:Each
Minimum: 1
Multiple: 1
$0.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-DB25-B0000Copy
Newark Part No.16M2062
Technical Datasheet
LED ColorBlue
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ470nm
Luminous Intensity40mcd
Viewing Angle25°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Blue
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
3.2V
Luminous Intensity
40mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
25°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
