Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-CE34-Y1CDDCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.58Y4839
Your Part Number
3,592 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $1.030 |
| 100+ | $0.787 |
| 500+ | $0.680 |
| 1000+ | $0.645 |
| 2500+ | $0.615 |
| 10000+ | $0.550 |
Price for:Each
Minimum: 1
Multiple: 1
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-CE34-Y1CDDCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.58Y4839
Technical Datasheet
LED ColorCyan
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If30mA
Forward Voltage3.2V
Wavelength Typ505nm
Luminous Intensity21cd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
T-1 ¾ (5mm) extra bright Cyan LED based on the most efficient and cost effective InGaN material technology.
- Well defined spatial radiation pattern
- High brightness material
- Superior resistance to moisture
- Untinted and non diffused
- Suitable for traffic signals
Technical Specifications
LED Color
Cyan
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
3.2V
Luminous Intensity
21cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
30mA
Wavelength Typ
505nm
Viewing Angle
30°
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
