Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.250 | $0.071 |
| 10+ | $0.877 | $0.071 |
| 100+ | $0.653 | $0.071 |
| 500+ | $0.554 | $0.071 |
| 1000+ | $0.522 | $0.071 |
| 2500+ | $0.495 | $0.071 |
| 10000+ | $0.431 | $0.071 |
Price for:Each
Minimum: 1
Multiple: 1
$0.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-4700-C00B2
Newark Part No.97K1504
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If2mA
Forward Voltage1.7V
Wavelength Typ626nm
Luminous Intensity2.3mcd
Viewing Angle50°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Alternatives for HLMP-4700-C00B2
1 Product Found
Technical Specifications
LED Color
Red
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
1.7V
Luminous Intensity
2.3mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
2mA
Wavelength Typ
626nm
Viewing Angle
50°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
