Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-2885Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.43K7062
Your Part Number
236 In Stock
1,120 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.600 |
| 10+ | $5.610 |
| 25+ | $5.350 |
| 50+ | $5.080 |
| 100+ | $4.820 |
| 250+ | $4.610 |
| 500+ | $4.390 |
Price for:Each
Minimum: 1
Multiple: 1
$7.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-2885Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.43K7062
Technical Datasheet
LED ColorGreen
Forward Current If20mA
Forward Voltage2.2V
Luminous Intensity100mcd
No. of LEDs8LEDs
Display Size8.89mm x 19.05mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HLMP-2885 is a HLMP-2XXX series light bar. This is a rectangular light source designed for a variety of applications where a large bright source of light is required. The Green HLMP-2800 series LED use a liquid phase GaP epitaxial layer on a GaP substrate. Typical applications include business machine message annunciators, telecommunications indicators, front panel process status indicators, PC board identifiers and bar graphs.
- Green color single emitting area
- Emitting area measures 8.89mm x 19.05mm (.350in x .750in)
- Large bright, uniform light emitting areas
- Categorized for light output
- Excellent ON-OFF contrast
- X-Y stackable
- Flush mountable
- Can be used with panel and legend mounts
Technical Specifications
LED Color
Green
Forward Voltage
2.2V
No. of LEDs
8LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
100mcd
Display Size
8.89mm x 19.05mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
