Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-2855Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.43K7060
Your Part Number
1,644 In Stock
3,284 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.960 |
| 10+ | $5.300 |
| 25+ | $4.650 |
| 50+ | $3.990 |
| 100+ | $3.830 |
| 250+ | $3.660 |
| 500+ | $3.590 |
Price for:Each
Minimum: 1
Multiple: 1
$5.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-2855Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.43K7060
Technical Datasheet
LED ColorGreen
Forward Current If20mA
Forward Voltage2.2V
Luminous Intensity50mcd
No. of LEDs4LEDs
Display Size8.89mm x 8.89mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HLMP-2855 is a LED Light Bar designed for a variety of applications where a large bright source of light is required. This light bar is configured in dual-in-line packages that contain single light emitting areas. The green LEDs use a liquid phase GaP epitaxial layer on a GaP substrate.
- Rectangular light sources
- Large bright, uniform light emitting areas
- Categorized for light output
- Excellent ON-OFF contrast
- X-Y stackable
- Light emitting surface suitable for legend attachment per
Applications
Consumer Electronics
Technical Specifications
LED Color
Green
Forward Voltage
2.2V
No. of LEDs
4LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
50mcd
Display Size
8.89mm x 8.89mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
