Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-2350Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.97K1482
Your Part Number
2,261 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
| 10+ | $2.790 |
| 25+ | $2.640 |
| 50+ | $2.500 |
| 100+ | $2.350 |
| 250+ | $2.220 |
| 500+ | $2.080 |
Price for:Each
Minimum: 1
Multiple: 1
$3.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-2350Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.97K1482
Technical Datasheet
LED ColorRed
Forward Current If20mA
Forward Voltage2V
Luminous Intensity45mcd
No. of LEDs4LEDs
Display Size19.05mm x 3.81mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HLMP-2350 is a rectangular red LED Bar Graph Array designed for a variety of applications where a large bright source of light is required. It has their P-N junctions diffused into a GaAsP epitaxial layer on a GaP substrate.
- Large bright, uniform light emitting areas
- Categorized for light output
- Excellent ON-OFF contrast
- X-Y stackable
- Flush mountable
- Can be used with panel and legend mounts
- Light emitting surface suitable for legend attachment per application
Technical Specifications
LED Color
Red
Forward Voltage
2V
No. of LEDs
4LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
45mcd
Display Size
19.05mm x 3.81mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
