Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-1719Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.40K0045
Product Range3 mm Yellow LED
Your Part Number
28,288 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.534 |
| 10+ | $0.376 |
| 100+ | $0.277 |
| 500+ | $0.232 |
| 1000+ | $0.217 |
| 2500+ | $0.205 |
| 10000+ | $0.182 |
| 25000+ | $0.178 |
Price for:Each
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-1719Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.40K0045
Product Range3 mm Yellow LED
Technical Datasheet
LED ColorYellow
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Bulb SizeT-1 (3mm)
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ585nm
Luminous Intensity1.6mcd
Viewing Angle50°
Lens ShapeRound
Product Range3 mm Yellow LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Yellow
LED Case Size
T-1 (3mm)
Forward Current If
2mA
Wavelength Typ
585nm
Viewing Angle
50°
Product Range
3 mm Yellow LED
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 (3mm)
Forward Voltage
1.8V
Luminous Intensity
1.6mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for HLMP-1719
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
