Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHFBR-2532ZCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.71K0287
Your Part Number
2,247 In Stock
1,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.100 |
| 10+ | $16.280 |
| 25+ | $15.350 |
| 50+ | $14.430 |
| 100+ | $13.500 |
| 250+ | $13.230 |
| 500+ | $12.960 |
Price for:Each
Minimum: 1
Multiple: 1
$21.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HFBR-2532Z is a 1MBd high performance Link Receiver for solving problems with voltage isolation/insulation, EMI/RFI immunity or data security. The device includes a monolithic DC coupled, digital IC receiver with open collector Schottky output transistor. An internal pull-up resistor is available for use in the receiver. A shield has been integrated into the receiver IC to provide additional, localized noise immunity.
- DC-5MBd Enhanced digital links
- Extended distance links up to 120m at 40kBd
- 6mA Peak supply current
- Horizontal and vertical mounting
- Interlocking feature
- High noise immunity
- Easy connections of simplex, duplex and latching connectors
- Transmitters incorporate a 660nm red LED for easy visibility
- Compatible with standard TTL circuitry
Applications
Automotive, Fibre Optics, Sensing & Instrumentation, Power Management, Automation & Process Control, Imaging, Video & Vision, Audio, Industrial
Technical Specifications
Wavelength Typ
660nm
Data Transmission Distance
55m
SVHC
No SVHC (04-Feb-2026)
Data Rate Max
115Kbps
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
