Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The HFBR-2526Z is a 125MBd Optical Receiver with 1mm diameter plastic fibre receiver provides the solution for distances under 25m. The device lower attenuation of silica fibre allows data transmission over longer distance, it can be used for high speed data links without the problems common with copper wire solutions.
- DC-5MBd Enhanced digital links
- Extended distance links up to 120m at 40kBd
- 6mA Peak supply current
- Horizontal and vertical mounting
- Interlocking feature
- High noise immunity
- Easy connections of simplex, duplex and latching connectors
- Transmitters incorporate a 660nm red LED for easy visibility
- Compatible with standard TTL circuitry
Applications
Automotive, Fibre Optics, Sensing & Instrumentation, Power Management, Automation & Process Control, Imaging, Video & Vision, Audio, Industrial
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
100m
SVHC
No SVHC (12-Jan-2017)
Data Rate Max
115Kbps
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
