Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHFBR-1522ETZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58Y4814
Your Part Number
708 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.300 |
| 10+ | $13.700 |
| 25+ | $13.390 |
| 50+ | $13.080 |
| 100+ | $12.770 |
Price for:Each
Minimum: 1
Multiple: 1
$19.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1522ETZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58Y4814
Technical Datasheet
Wavelength Typ660nm
Data Rate Max1Mbaud
Data Transmission Distance67m
Forward Current If80mA
Forward Voltage1.67V
Reverse Voltage Vr5V
Signal Rate Max1Mbaud
Fibre Optic Connector TypeVlink
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wavelength Typ
660nm
Data Transmission Distance
67m
Forward Voltage
1.67V
Signal Rate Max
1Mbaud
Product Range
-
Data Rate Max
1Mbaud
Forward Current If
80mA
Reverse Voltage Vr
5V
Fibre Optic Connector Type
Vlink
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
