Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHFBR-1505CZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13M1446
Your Part Number
1,517 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.550 |
| 5+ | $21.670 |
| 10+ | $17.310 |
| 25+ | $16.340 |
| 50+ | $15.380 |
| 100+ | $14.410 |
| 250+ | $14.120 |
Price for:Each
Minimum: 1
Multiple: 1
$23.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1505CZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13M1446
Technical Datasheet
Wavelength Typ650nm
Data Rate Max5Mbps
Data Transmission Distance400m
Forward Current If60mA
Forward Voltage2.1V
Reverse Voltage Vr3V
Signal Rate Max10Mbaud
Fibre Optic Connector TypeSMA
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
400m
Forward Voltage
2.1V
Signal Rate Max
10Mbaud
Product Range
-
Data Rate Max
5Mbps
Forward Current If
60mA
Reverse Voltage Vr
3V
Fibre Optic Connector Type
SMA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
