Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHFBR-1415TZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74K5140
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.800 |
| 5+ | $26.780 |
| 10+ | $22.750 |
| 25+ | $22.560 |
| 50+ | $22.380 |
| 120+ | $22.190 |
| 300+ | $22.000 |
Price for:Each
Minimum: 1
Multiple: 1
$30.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1415TZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74K5140
Technical Datasheet
Wavelength Typ820nm
Data Rate Max5Mbaud
Data Transmission Distance2.7km
Forward Current If100mA
Forward Voltage1.84V
Reverse Voltage Vr3.8V
Signal Rate Max160Mbaud
Fibre Optic Connector TypeST
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HFBR-1415TZ is a 820nm miniature link Fibre Optics Transmitter with threaded ST port. The device is designed to provide high performance fibre optic communication links for information systems with link distances of up to 2.7km. The transmitter is directly compatible with popular industry-standard ST® connector. They are completely specified with multiple fibre sizes including 50/125µm, 62.5/125µm, 100/140µm and 200µm.
- Signal Rates up to 160MBd
- Repeatable ST Connections within 0.2dB typical
- Unique optical port design for efficient coupling
- Auto-insertable and wave solderable
- No board mounting hardware required
- AlGaAs Emitters 100% burn-in ensures high reliability
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Fibre Optics, Imaging, Video & Vision, Industrial, Communications & Networking
Technical Specifications
Wavelength Typ
820nm
Data Transmission Distance
2.7km
Forward Voltage
1.84V
Signal Rate Max
160Mbaud
Product Range
-
Data Rate Max
5Mbaud
Forward Current If
100mA
Reverse Voltage Vr
3.8V
Fibre Optic Connector Type
ST
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
