
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HEDS-9940EREVBCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 20AM9563 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $76.220 |
| 5+ | $74.700 |
| 10+ | $73.170 |
| 25+ | $71.650 |
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HEDS-9940EREVBCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 20AM9563 |
| Technical Datasheet | |
| Board Type | Evaluation Board |
| IC / Module Used | AEDR-9940ER |
| Application Sub Type | Incremental Encoder |
| Kit Contents | Evaluation Board AEDR-9940ER, 2 Units of Code Wheel, Optical radius 200, 360, 500, 625 CPR Base |
| SVHC | To Be Advised |
Product Overview
HEDS-9940EREVB is an AEDR-9940ER evaluation board with 2 units of code wheel, multiple optical radius 200, 360, 500, 625 CPR base. The AEDR-9940 is a three-channel reflective optical encoder. Selectable and programmable options are available for three-channel digital or analogue differential A, B, and I output. The AEDR-9940 in analogue encoder modes, with three channel differential analogue outputs (Sine+, Sine-; Cos+, Cos-; I+, I-), can be interfaced directly with external interpolators available. The AEDR-9940 digital encoder mode offers two-channel (AB) quadrature digital outputs and a third channel digital index output. Suitable for Closed-loop stepper motors, small motors, actuators, industrial printers, robotics, card readers, PTZ camera, portable medical equipment, optometric equipment, linear stages applications.
- AEDR-9940: operating voltage of 3.3V and 5.0V supply
- Built-in LED current regulation
- Wide operating temperature range from -40°C to 115°C
- Translucent protection compound
Technical Specifications
| Board Type | Evaluation Board |
|---|---|
| Application Sub Type | Incremental Encoder |
| SVHC | To Be Advised |
| IC / Module Used | AEDR-9940ER |
|---|---|
| Kit Contents | Evaluation Board AEDR-9940ER, 2 Units of Code Wheel, Optical radius 200, 360, 500, 625 CPR Base |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
