Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HEDS-8903Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 58Y4797 |
| Your Part Number | |
| Technical Datasheet |
171 In Stock
425 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.250 |
| 5+ | $11.220 |
| 10+ | $10.840 |
| 25+ | $10.380 |
| 50+ | $9.980 |
| 100+ | $9.570 |
| 250+ | $9.080 |
Price for:Each
Minimum: 1
Multiple: 1
$12.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HEDS-8903Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 58Y4797 |
| Technical Datasheet | |
| Connector Type A | MTA100 Connector |
| Connector Type B | Free End |
| No. of Positions | 5 Positions |
| Cable Length - Metric | 152mm |
| Cable Length - Imperial | 5.98" |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Connector Type A | MTA100 Connector |
|---|---|
| No. of Positions | 5 Positions |
| Cable Length - Imperial | 5.98" |
| SVHC | To Be Advised |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 152mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
