Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHDSP-U101Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.05M4127
Your Part Number
318 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.290 |
| 10+ | $3.760 |
| 25+ | $3.590 |
| 50+ | $3.450 |
| 100+ | $3.320 |
Price for:Each
Minimum: 1
Multiple: 1
$5.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-U101Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.05M4127
Technical Datasheet
LED ColorRed
Forward Current If20mA
Forward Voltage1.8V
Luminous Intensity3.6mcd
No. of Digits / Alpha1
Character Size8mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
8mm ultra mini seven segment display designed for viewing distances up to 3metres. Suitable for applications include appliances, temperature controllers and digital panel meters.
- Compact package
- Excellent appearance
- Evenly lighted segments
- Mitered corners on segments
- Grey/black surface gives optimum contrast
- Design flexibility (right hand decimal point)
- Categorized for luminous intensity
- High light output and high peak current
- Excellent for long digit string multiplexing
Technical Specifications
LED Color
Red
Forward Voltage
1.8V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
3.6mcd
Character Size
8mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
