Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHDSP-H153Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.31AJ5230
Your Part Number
1,274 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.010 |
| 10+ | $4.590 |
| 25+ | $4.370 |
| 50+ | $4.150 |
| 100+ | $3.920 |
| 250+ | $3.700 |
| 500+ | $3.480 |
Price for:Each
Minimum: 1
Multiple: 1
$6.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-H153Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.31AJ5230
Technical Datasheet
LED ColorRed
Forward Current If100mA
Forward Voltage2V
Luminous Intensity16mcd
No. of Digits / Alpha1
Character Size14.22mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
100mA
Luminous Intensity
16mcd
Character Size
14.22mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
