Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHDSP-H103Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.43K6975
Your Part Number
12 In Stock
16,640 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.340 |
| 10+ | $4.400 |
| 25+ | $4.240 |
| 50+ | $4.080 |
| 100+ | $3.920 |
| 250+ | $3.790 |
| 500+ | $3.660 |
Price for:Each
Minimum: 1
Multiple: 1
$6.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-H103Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.43K6975
Technical Datasheet
LED ColorRed
Forward Current If20mA
Forward Voltage1.8V
Luminous Intensity4.2mcd
No. of Digits / Alpha1
Character Size14.2mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HDSP-H103 is a low current 7-Segment Display with AlGaAs technology. It is designed for applications requiring low power consumption. This is tested and selected for its excellent low current characteristics to ensure that the segments are matched at low currents. The high light ambient display is ideal for sunlight ambient or long string lengths. This device is excellent for long digit string multiplexing and it is 14.2mm common cathode right hand decimal.
- Low power consumption
- Industry standard size
- Industry standard pinout
- Excellent appearance - Evenly lighted segments
Applications
Industrial
Technical Specifications
LED Color
Red
Forward Voltage
1.8V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
4.2mcd
Character Size
14.2mm
Product Range
-
Technical Docs (2)
Alternatives for HDSP-H103
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
