Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHDSP-F203Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.43K6970
Your Part Number
1,905 In Stock
3,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.000 |
| 10+ | $3.420 |
| 25+ | $3.220 |
| 50+ | $3.020 |
| 100+ | $2.820 |
| 250+ | $2.760 |
| 500+ | $2.710 |
Price for:Each
Minimum: 1
Multiple: 1
$5.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-F203Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.43K6970
Technical Datasheet
LED ColorRed
Forward Current If20mA
Forward Voltage2V
Luminous Intensity1.2mcd
No. of Digits / Alpha1
Character Size10mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HDSP-F203 is a 10mm common cathode right hand decimal single-digit 7-segment Display designed for viewing distances up to 4.5m. This device uses an industry standard size package and pin-out.
- Excellent character appearance
- Evenly lighted segments
- Mitred corners on segments
- Grey package gives optimum contrast
- ±50° Viewing angle
- Categorized for luminous intensity
- Use of like categories yields uniform display
- High light output
- High peak current
- Excellent for long digit string multiplexing
Applications
Imaging, Video & Vision, Industrial
Technical Specifications
LED Color
Red
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
1.2mcd
Character Size
10mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
