Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHDSP-A22CCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.05M4121
Your Part Number
471 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.970 |
| 10+ | $5.170 |
| 25+ | $4.830 |
| 50+ | $4.480 |
| 100+ | $4.140 |
| 250+ | $3.920 |
| 500+ | $3.700 |
Price for:Each
Minimum: 1
Multiple: 1
$6.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-A22CCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.05M4121
Technical Datasheet
LED ColorRed
Forward Current If20mA
Luminous Intensity-
No. of Digits / Alpha2
Character Size13.7mm
Supply Voltage1.9V
Display Area Width25.2mm
Character Format14 Segment
Display Area Height21mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
13.7mm dual-digit alphanumeric display suitable or use in gaming machines, point-of-sale terminal, scanner, electronic displays and answering machines.
- Available in red colour
- Compact package
- Evenly lighted segments
- Grey surface for optimum contrast
- Right-hand decimal point
Technical Specifications
LED Color
Red
Luminous Intensity
-
Character Size
13.7mm
Display Area Width
25.2mm
Display Area Height
21mm
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
No. of Digits / Alpha
2
Supply Voltage
1.9V
Character Format
14 Segment
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
