Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHDSP-A103Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.06F5522
Your Part Number
3,145 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
| 10+ | $3.660 |
| 25+ | $3.530 |
| 50+ | $3.400 |
| 100+ | $3.270 |
Price for:Each
Minimum: 1
Multiple: 1
$5.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-A103Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.06F5522
Technical Datasheet
LED ColorRed
Forward Current If20mA
Forward Voltage1.8V
Luminous Intensity3.6mcd
No. of Digits / Alpha1
Character Size7.6mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HDSP-A103 is a low current 7-Segment Display designed for applications requiring low power consumption. This is tested and selected for their excellent low current characteristics to ensure that the segments are matched at low currents. The standard current display is available in all colors and is ideal for most applications. The high light ambient displays are ideal for sunlight ambient or long string lengths.
- Low power consumption
- Industry standard size
- Industry standard pinout
- Excellent appearance - Evenly lighted segments
- Design flexibility
- Categorized for luminous intensity
- Excellent for long digit string multiplexing
Applications
Imaging, Video & Vision
Technical Specifications
LED Color
Red
Forward Voltage
1.8V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
3.6mcd
Character Size
7.6mm
Product Range
-
Technical Docs (2)
Alternatives for HDSP-A103
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
