Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHDSP-A101Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.43K6962
Your Part Number
10,859 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.260 |
| 10+ | $3.840 |
| 25+ | $3.640 |
| 50+ | $3.450 |
| 100+ | $3.250 |
Price for:Each
Minimum: 1
Multiple: 1
$5.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-A101Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.43K6962
Technical Datasheet
LED ColorRed
Forward Current If20mA
Forward Voltage1.8V
Luminous Intensity3.6mcd
No. of Digits / Alpha1
Character Size7.6mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HDSP-A101 is a low current Seven Segment Display designed for applications requiring low power consumption. The display is tested and selected for their excellent low current characteristics to ensure that the segments are matched at low currents. Drive currents is as low as 1mA per segment.
- Low power consumption
- Industry standard size
- Industry standard pinout
- 7.6mm Character size
- Excellent appearance
- Design flexibility
- Categorized for luminous intensity
- Excellent for long digit string multiplexing
Applications
Consumer Electronics, Industrial
Technical Specifications
LED Color
Red
Forward Voltage
1.8V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
3.6mcd
Character Size
7.6mm
Product Range
-
Technical Docs (2)
Alternatives for HDSP-A101
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
