Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-7403
Newark Part No.31AJ5256
Technical Datasheet
LED Color-
Forward Current If-
Forward Voltage-
Luminous Intensity-
No. of Digits / Alpha-
Character Size-
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
-
Forward Voltage
-
No. of Digits / Alpha
-
Common Connection
Common Cathode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
-
Luminous Intensity
-
Character Size
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability