Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHDSP-5601Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.97K1139
Your Part Number
2,165 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.500 |
| 10+ | $3.680 |
| 25+ | $3.520 |
| 50+ | $3.370 |
| 100+ | $3.210 |
| 250+ | $3.070 |
| 500+ | $2.920 |
Price for:Each
Minimum: 1
Multiple: 1
$5.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-5601Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.97K1139
Technical Datasheet
LED ColorGreen
Forward Current If10mA
Forward Voltage2.1V
Luminous Intensity3.1mcd
No. of Digits / Alpha1
Character Size14.22mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
Forward Voltage
2.1V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
10mA
Luminous Intensity
3.1mcd
Character Size
14.22mm
Product Range
-
Technical Docs (2)
Alternatives for HDSP-5601
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
