Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHDSP-5523
Newark Part No.97K1136
Your Part Number
Technical Datasheet
No Longer Available
Product Overview
- 14.2 mm (0.56 inch) HER colour seven segment display
- Designed for viewing distances up to 7metres (23feet)
- Common cathode, dual digit right hand decimal point
- Excellent appearance with ±50° viewing angle
- High light output
- High peak current
- Excellent for long digit string multiplexing
Technical Specifications
LED Color
Red
Forward Voltage
2.1V
No. of Digits / Alpha
2
Common Connection
Common Cathode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
3.7mcd
Character Size
14.22mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate