Print Page
2,910 In Stock
1,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.790 |
| 10+ | $3.320 |
| 25+ | $3.230 |
| 50+ | $3.130 |
| 100+ | $3.040 |
| 250+ | $2.890 |
| 500+ | $2.740 |
Price for:Each
Minimum: 1
Multiple: 1
$4.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-5501Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.06F5694
Product RangeHDSP-550x
Technical Datasheet
LED ColorRed
Forward Current If20mA
Forward Voltage2.1V
Luminous Intensity3.7mcd
No. of Digits / Alpha1
Character Size14.22mm
Common ConnectionCommon Anode
Product RangeHDSP-550x
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HDSP-5501 from Avago is a through hole, common anode right hand decimal seven segment LED display in high efficiency red colour. This LED display is 14.2mm (0.56 inch) and designed for viewing distances up to 7m(23 feet). LED features high light output, high peak current and excellent for long digit string multiplexing, displays are ideal for most applications.
- Forward voltage of 2.1V
- Forward current (If) is 20mA
- Luminous intensity of 3700mcd at (IF)=60mA
- Dominant wavelength of 626nm
- Peak wavelength of 635nm
- Viewing angle of ±50°
- 15.24mm (0.6 in.) DIP leads on 2.54mm (0.1 in.) centers
- Evenly lighted segments
- Mitered corners on segments
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Color
Red
Forward Voltage
2.1V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
3.7mcd
Character Size
14.22mm
Product Range
HDSP-550x
Technical Docs (2)
Alternatives for HDSP-5501
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

