Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HDSP-521ECopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 43K6990 |
| Your Part Number | |
| Technical Datasheet |
2,840 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.300 |
| 10+ | $2.630 |
| 100+ | $1.950 |
| 500+ | $1.720 |
| 1000+ | $1.650 |
| 2500+ | $1.590 |
| 5000+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$3.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HDSP-521ECopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 43K6990 |
| Technical Datasheet | |
| LED Color | Red |
| Forward Current If | 20mA |
| Forward Voltage | 2.05V |
| Luminous Intensity | 4mcd |
| No. of Digits / Alpha | 2 |
| Character Size | 14.2mm |
| Common Connection | Common Anode |
| Product Range | - |
| SVHC | Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (23-Jan-2024) |
Product Overview
The HDSP-521E is a 14.2mm general purpose two-digit common anode right hand decimal 7-segment Display uses industry standard size and pin-out. This part is subjected to outgoing quality assurance (OQA) inspection with AQL of 0.065% for functional and visual/cosmetic rejects. It is suitable for indoor use.
- Mitred font
- Mitred corners on segments
- Grey face paint
- Grey package gives optimum contrast
- ±50° Viewing angle
- Categorized for luminous intensity
Applications
Imaging, Video & Vision, Commercial
Technical Specifications
| LED Color | Red |
|---|---|
| Forward Voltage | 2.05V |
| No. of Digits / Alpha | 2 |
| Common Connection | Common Anode |
| SVHC | Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (23-Jan-2024) |
| Forward Current If | 20mA |
|---|---|
| Luminous Intensity | 4mcd |
| Character Size | 14.2mm |
| Product Range | - |
Technical Docs (2)
Alternatives for HDSP-521E
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
