Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHDSP-4836
Newark Part No.43K6988
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-4836
Newark Part No.43K6988
Technical Datasheet
LED ColorRed, Yellow, Green
No. of LEDs10LEDs
Forward Current / ColorR 90mA, Y 60mA, G 90mA
Display Size25.4mm x 10.16mm
Luminous Intensity / ColorR 3.5mcd, Y 1.9mcd, G 1.9mcd
Forward Voltage / ColorR 2.1V, Y 2.2V, G 2.1V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HDSP-4836 is a 10-element multicolour Bar Graph LED Array designed to display information in easily recognizable bar graph form. Use of this bar graph array eliminates the alignment, intensity and colour matching problems associated with discrete LEDs.
- Custom multicolour array capability
- Matched LEDs for uniform appearance
- End stackable
- Rugged construction
- Large, easily recognizable segments
- High ON-OFF contrast, segment to segment
- Wide viewing angle
- Categorized for luminous intensity
Applications
Consumer Electronics, Sensing & Instrumentation, Computers & Computer Peripherals
Technical Specifications
LED Color
Red, Yellow, Green
Forward Current / Color
R 90mA, Y 60mA, G 90mA
Luminous Intensity / Color
R 3.5mcd, Y 1.9mcd, G 1.9mcd
Product Range
-
No. of LEDs
10LEDs
Display Size
25.4mm x 10.16mm
Forward Voltage / Color
R 2.1V, Y 2.2V, G 2.1V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate