Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.550 |
| 5+ | $73.500 |
| 10+ | $67.440 |
| 30+ | $65.340 |
| 50+ | $63.240 |
| 100+ | $61.140 |
Price for:Each
Minimum: 1
Multiple: 1
$79.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-2113
Newark Part No.16M5078
Technical Datasheet
LED ColorGreen
Forward Current If300mA
Luminous Intensity7.5mcd
No. of Digits / Alpha8
Character Size4.81mm
Supply Voltage5V
Display Area Width42.59mm
Character FormatDot Matrix
Display Area Height19.58mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
Luminous Intensity
7.5mcd
Character Size
4.81mm
Display Area Width
42.59mm
Display Area Height
19.58mm
SVHC
No SVHC (21-Jan-2025)
Forward Current If
300mA
No. of Digits / Alpha
8
Supply Voltage
5V
Character Format
Dot Matrix
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
