Print Page
Image is for illustrative purposes only. Please refer to product description.

120 In Stock
Need more?
94 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
26 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $87.820 |
| 5+ | $81.400 |
| 10+ | $75.000 |
| 30+ | $72.540 |
| 50+ | $70.080 |
| 100+ | $67.620 |
Price for:Each
Minimum: 1
Multiple: 1
$87.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-2112Copy
Newark Part No.23M6432
Technical Datasheet
LED ColorRed
Forward Current If300mA
Luminous Intensity7.5mcd
No. of Digits / Alpha8
Character Size5.08mm
Supply Voltage5V
Display Area Width42.59mm
Character FormatDot Matrix
Display Area Height19.58mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Eight-character 5mm smart alphanumeric display suitable for use in computer peripherals, industrial instrumentation, medical equipment, portable data entry devices, cellular phones, telecommunications equipment and test equipment.
- X stackable
- 128-character ASCII decoder
- Programmable functions
- 16 user-definable characters
- Multi-level dimming and blanking
- TTL compatible CMOS IC
- Wave solderable
Technical Specifications
LED Color
Red
Luminous Intensity
7.5mcd
Character Size
5.08mm
Display Area Width
42.59mm
Display Area Height
19.58mm
SVHC
No SVHC (21-Jan-2025)
Forward Current If
300mA
No. of Digits / Alpha
8
Supply Voltage
5V
Character Format
Dot Matrix
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
